Part Details for CGRB207-G by Comchip Technology Corporation Ltd
Results Overview of CGRB207-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGRB207-G Information
CGRB207-G by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CGRB207-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1167-2-ND
|
DigiKey | DIODE STANDARD 1000V 2A DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0704 / $0.1020 | Buy Now |
DISTI #
750-CGRB207-G
|
Mouser Electronics | Rectifiers GEN PURP RECTIFIER 2A, 1000V RoHS: Compliant | 3467 |
|
$0.0720 / $0.4600 | Buy Now |
DISTI #
V72:2272_14718660
|
Arrow Electronics | Diode 1KV 2A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Strips | Americas - 29 |
|
$0.0096 / $0.0452 | Buy Now |
|
Karl Kruse GmbH & Co KG | 3000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 2A, 1000V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0760 / $0.1900 | Buy Now |
Part Details for CGRB207-G
CGRB207-G CAD Models
CGRB207-G Part Data Attributes
|
CGRB207-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRB207-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 2A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CGRB207-G
This table gives cross-reference parts and alternative options found for CGRB207-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRB207-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS2MA | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | CGRB207-G vs RS2MA |
FFM207A-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | CGRB207-G vs FFM207A-W |
HS2MALM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | CGRB207-G vs HS2MALM3G |
CMR2-10PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | CGRB207-G vs CMR2-10PBFREE |
HS2M | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB, 2 PIN | CGRB207-G vs HS2M |
HFM208-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | CGRB207-G vs HFM208-T |
HS2MFSM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | CGRB207-G vs HS2MFSM2G |
SHFMBF208 | Surge Components Inc | Check for Price | Rectifier Diode, | CGRB207-G vs SHFMBF208 |
GS2MIF_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF, 2 PIN | CGRB207-G vs GS2MIF_R2_00001 |
S2MTR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | CGRB207-G vs S2MTR |
CGRB207-G Frequently Asked Questions (FAQ)
-
Comchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, Comchip recommends following the recommended operating conditions, using a heat sink if necessary, and ensuring good airflow around the device. Additionally, the device should be soldered using a reflow soldering process with a peak temperature of 260°C or less.
-
The maximum allowable voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, Comchip recommends keeping the input voltage below 5V to prevent damage to the internal ESD protection diodes.
-
Yes, the CGRB207-G can be used in switching power supply applications, but Comchip recommends taking precautions to prevent high-frequency noise from affecting the device's operation. A suitable layout, decoupling capacitors, and EMI filtering may be necessary to ensure reliable operation.
-
The typical turn-on and turn-off time for the CGRB207-G is around 10-20ns, but this can vary depending on the specific application and operating conditions. Comchip recommends consulting the datasheet and application notes for more detailed information.