Part Details for CGL-30 by Coiltronics
Results Overview of CGL-30 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGL-30 Information
CGL-30 by Coiltronics is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CGL-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Cartridge - 30A - 600 VAC - 250 VDC - Motor Protection, Transformer Protection - Class C - Cylindrical, Blade Terminal (Bolt) - Bolt Mount. RoHS: Compliant |
14 In Stock |
|
$94.4400 / $124.2300 | Buy Now |
|
Master Electronics | Fuse Cartridge - 30A - 600 VAC - 250 VDC - Motor Protection, Transformer Protection - Class C - Cylindrical, Blade Terminal (Bolt) - Bolt Mount. RoHS: Compliant |
14 In Stock |
|
$94.4400 / $124.2300 | Buy Now |