Part Details for CGHV96100F2 by MACOM
Results Overview of CGHV96100F2 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGHV96100F2 Information
CGHV96100F2 by MACOM is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CGHV96100F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CGHV96100F2-ND
|
DigiKey | RF MOSFET HEMT 40V 440210 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
10 In Stock |
|
$1,269.3900 | Buy Now |
DISTI #
941-CGHV96100F2
|
Mouser Electronics | GaN FETs GaN HEMT 7.9-9.6GHz, 100 Watt RoHS: Compliant | 0 |
|
$1,496.2300 | Order Now |
DISTI #
78950430
|
Verical | Trans RF MOSFET 120V 12A 3-PinCase 440217 Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$1,496.2000 | Buy Now |
DISTI #
CGHV96100F2
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 12 |
|
$1,496.1600 | Buy Now |
Part Details for CGHV96100F2
CGHV96100F2 CAD Models
CGHV96100F2 Part Data Attributes
CGHV96100F2 Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and thermal vias under the device to dissipate heat. A thermal pad on the bottom of the device should be connected to a heat sink or a thermal management system.
-
MACOM provides a reference design and application notes for input and output matching networks. Engineers can use simulation tools like Genesys or ADS to optimize the matching networks for their specific application.
-
MACOM recommends a voltage-controlled biasing scheme. The gate voltage should be set between -2.5V to -0.5V, and the drain voltage should be set between 20V to 28V, depending on the application and desired performance.
-
MACOM recommends using ESD protection devices, such as TVS diodes, and overvoltage protection circuits, such as voltage regulators and zener diodes, to protect the device from ESD and overvoltage events.
-
The maximum operating temperature range for the CGHV96100F2 is -40°C to 85°C. As the temperature increases, the device's performance may degrade, with reduced gain and efficiency. Engineers should ensure proper thermal management to maintain optimal performance.