Part Details for CGHV50200F by Wolfspeed
Results Overview of CGHV50200F by Wolfspeed
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGHV50200F Information
CGHV50200F by Wolfspeed is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for CGHV50200F
CGHV50200F CAD Models
CGHV50200F Part Data Attributes
|
CGHV50200F
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
CGHV50200F
Wolfspeed
200-W 4400-5000-MHZ 50-OHM I
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Wolfspeed | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
CGHV50200F Frequently Asked Questions (FAQ)
-
A good PCB layout should ensure minimal thermal resistance, use a thermal via array, and have a solid copper fill on the backside of the board. A heat sink or thermal interface material can be used to improve heat dissipation. Refer to Wolfspeed's application notes for more details.
-
Use ESD-safe handling and assembly practices, such as grounding wrist straps, using ESD-safe work surfaces, and storing the devices in ESD-safe packaging. Wolfspeed recommends following the ESD Association's guidelines for ESD control.
-
Use a controlled atmosphere soldering process with a peak temperature of 260°C (500°F) for no more than 10 seconds. Avoid using wave soldering or drag soldering. Refer to Wolfspeed's assembly and packaging guidelines for more information.
-
Follow the recommended biasing and operating conditions outlined in the datasheet. Ensure the device is operated within the recommended voltage and current ranges, and that the gate voltage is properly set to achieve the desired output power and efficiency.
-
Wolfspeed's CGHV50200F has undergone rigorous reliability testing, including accelerated life testing and environmental stress screening. The device is designed to meet a minimum MTBF of 100,000 hours. Refer to Wolfspeed's reliability report for more information.