Part Details for CGHV50200F by MACOM
Results Overview of CGHV50200F by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGHV50200F Information
CGHV50200F by MACOM is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CGHV50200F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CGHV50200F-ND
|
DigiKey | RF MOSFET HEMT 40V 440217 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
56 In Stock |
|
$1,649.8900 | Buy Now |
DISTI #
941-CGHV50200F
|
Mouser Electronics | GaN FETs GaN HEMT 4.4-5.0GHz, 200 Watt RoHS: Compliant | 0 |
|
$1,800.0400 | Order Now |
DISTI #
CGHV50200F
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 30 |
|
$1,799.9600 | Buy Now |
Part Details for CGHV50200F
CGHV50200F CAD Models
CGHV50200F Part Data Attributes
CGHV50200F Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and a thermal pad connected to a heat sink or a thermal via to dissipate heat. A good thermal management is crucial to maintain the device's junction temperature below 150°C.
-
MACOM provides a set of recommended input and output matching networks in the application note. However, the optimal matching network may vary depending on the specific application and frequency band. Engineers can use simulation tools like ADS or AWR to optimize the matching networks for their specific use case.
-
The maximum SOA is not explicitly stated in the datasheet, but MACOM recommends operating the device within the specified voltage and current limits. Engineers should ensure that the device is not operated beyond the maximum ratings, and that the voltage and current are within the recommended operating range to prevent damage or degradation.
-
The internal voltage regulator is designed to provide a stable voltage supply to the device. However, engineers can use an external voltage regulator if required. In this case, the internal regulator should be disabled, and the external regulator should be designed to provide a stable voltage supply within the recommended operating range.
-
The CGHV50200F has internal ESD protection, but it's still important to follow proper ESD handling precautions during assembly and testing. Engineers should use an ESD wrist strap or mat, and ensure that the device is handled in a static-free environment to prevent damage.