Part Details for CGHV50200F-AMP by MACOM
Results Overview of CGHV50200F-AMP by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGHV50200F-AMP Information
CGHV50200F-AMP by MACOM is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TA75W01FU | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, Bipolar (358) type Dual Op-Amp, 3V to 12V, SOT-505 | |
TC75S55F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.8V to 7.0V, IDD=10μA, SOT-25/SOT-353 | |
TC75S54F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.8V to 7.0V, IDD=100μA, SOT-25/SOT-353 |
Price & Stock for CGHV50200F-AMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CGHV50200F-AMP-ND
|
DigiKey | EVAL BOARD FOR CGHV50200 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$1,755.6900 | Buy Now |
DISTI #
941-CGHV50200FAMP
|
Mouser Electronics | RF Development Tools Test Board with GaN HEMT RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
CGHV50200F-AMP
|
Richardson RFPD | RF TRANSISTOR TEST FIXTURE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |