Part Details for CGHV31500F by MACOM
Results Overview of CGHV31500F by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGHV31500F Information
CGHV31500F by MACOM is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CGHV31500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CGHV31500F-ND
|
DigiKey | RF MOSFET HEMT 50V 440217 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
106 In Stock |
|
$1,390.6900 | Buy Now |
DISTI #
941-CGHV31500F
|
Mouser Electronics | GaN FETs 500W, GaN HEMT, 50V, 2.7-3.1GHz, PULSED, | 20 |
|
$1,100.0400 | Buy Now |
DISTI #
CGHV31500F
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$1,359.9700 | Buy Now |
Part Details for CGHV31500F
CGHV31500F CAD Models
CGHV31500F Part Data Attributes
CGHV31500F Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and thermal vias under the device to dissipate heat. A thermal pad on the bottom of the device should be connected to a heat sink or a thermal management system.
-
MACOM provides a reference design and application notes for input and output matching networks. Engineers can use simulation tools like ADS or AWR to optimize the matching networks for their specific application.
-
MACOM recommends a sequential biasing scheme, with the drain voltage applied first, followed by the gate voltage. The recommended biasing conditions are Vd = 28V, Vg = 1.2V, and Idq = 200mA.
-
MACOM recommends using ESD protection devices, such as TVS diodes, and overvoltage protection circuits, such as voltage regulators and zener diodes, to protect the device from ESD and overvoltage events.
-
MACOM recommends using a forced-air cooling system or a liquid cooling system, depending on the power density and thermal requirements of the application. A heat sink with a thermal interface material (TIM) is also recommended.