Part Details for CGH502T250W3L by Cornell Dubilier Electronics Inc
Results Overview of CGH502T250W3L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGH502T250W3L Information
CGH502T250W3L by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGH502T250W3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3377
|
Newark | Aluminum Electrolytic Capacitor 5000Uf, 250V, +50%,-10%, Screw, Capacitance:5000Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:26.9Ohm Rohs Compliant: Yes |Cornell Dubilier CGH502T250W3L RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.7400 / $145.2700 | Buy Now |
DISTI #
CGH502T250W3L-ND
|
DigiKey | CAP ALUM 5000UF 250V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.1423 / $136.5800 | Buy Now |
DISTI #
539-CGH250V5000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 250V 5000uF RoHS: Compliant | 15 |
|
$105.7400 / $145.2700 | Buy Now |
DISTI #
70187052
|
RS | Capacitor, 5000 uF, 300 VDC, -10%, +50%, 0.006CV after 5 Minutes, -40 C Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$118.0900 / $132.6800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 5000uF (–10 +50%) - 250VDC - 2.5in dia x 3.625in high RoHS: Compliant |
1 In Stock |
|
$98.7400 / $204.2800 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 5000uF (–10 +50%) - 250VDC - 2.5in dia x 3.625in high RoHS: Compliant |
1 In Stock |
|
$98.7400 / $204.2800 | Buy Now |
Part Details for CGH502T250W3L
CGH502T250W3L CAD Models
CGH502T250W3L Part Data Attributes
|
CGH502T250W3L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGH502T250W3L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 5000uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 5000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26.9 mΩ | |
Leakage Current | 6.71 mA | |
Length | 92 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 9200 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.6 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGH502T250W3L
This table gives cross-reference parts and alternative options found for CGH502T250W3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGH502T250W3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGH502T250W3L0NN | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,5MF,250VDC,10% -TOL,50% +TOL | CGH502T250W3L vs CGH502T250W3L0NN |
CGH502T250W3L0PL | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,5MF,250VDC,10% -TOL,50% +TOL | CGH502T250W3L vs CGH502T250W3L0PL |
CGH502T250W3L0NL | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,5MF,250VDC,10% -TOL,50% +TOL | CGH502T250W3L vs CGH502T250W3L0NL |
CGH502T250W3L0NG | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,5MF,250VDC,10% -TOL,50% +TOL | CGH502T250W3L vs CGH502T250W3L0NG |
CGH502T250W3L1NG | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,5MF,250VDC,10% -TOL,50% +TOL | CGH502T250W3L vs CGH502T250W3L1NG |
CGH502T250W3L1PD | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,5MF,250VDC,10% -TOL,50% +TOL | CGH502T250W3L vs CGH502T250W3L1PD |
CGH502T250W3L1PN | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,5MF,250VDC,10% -TOL,50% +TOL | CGH502T250W3L vs CGH502T250W3L1PN |
CGH502T250W3L1NH | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,5MF,250VDC,10% -TOL,50% +TOL | CGH502T250W3L vs CGH502T250W3L1NH |
CGH502T250W3L1NN | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,5MF,250VDC,10% -TOL,50% +TOL | CGH502T250W3L vs CGH502T250W3L1NN |
CGH502T250W3L0NH | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,5MF,250VDC,10% -TOL,50% +TOL | CGH502T250W3L vs CGH502T250W3L0NH |
CGH502T250W3L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CGH502T250W3L can be found in the Cornell Dubilier Electronics Inc. application note AN-101, which provides guidelines for surface mount assembly and layout considerations.
-
To prevent damage, handle the CGH502T250W3L by the edges, avoid touching the component's leads or body, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD).
-
The maximum storage temperature for the CGH502T250W3L is 40°C (104°F) with a relative humidity of 90% or less, as specified in the datasheet.
-
While the CGH502T250W3L is designed to be robust, it's recommended to consult with Cornell Dubilier Electronics Inc. or a qualified engineer to assess the suitability of the component for high-vibration environments, as additional testing or customization may be required.
-
The lead time for the CGH502T250W3L varies depending on the quantity, availability, and shipping location. It's recommended to check with authorized distributors or Cornell Dubilier Electronics Inc. for the most up-to-date lead time information.