-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGB2A1X5R1E105K033BC by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9856
|
Newark | Cap, 1Μf, 25V, 10%, X5R, 0402, Capacitance:1Μf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cgb Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Tdk CGB2A1X5R1E105K033BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 / $0.1730 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 1uF 25V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant |
172000 Partner Stock |
|
$0.0332 / $0.0439 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, 1UF, 25V, X5R, 10%, 0402 | 5 |
|
$0.0692 | Buy Now |
DISTI #
CGB2A1X5R1E105K033BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0402 25V 1uF X5R 10% T: 0.33mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
CGB2A1X5R1E105K033BC
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 25 V 10 X5R 0402 1005 Metric (Alt: CGB2A1X5R1E105K033BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CGB2A1X5R1E105K033BC
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X5R, 0402 [1005 Metric] (Alt: CGB2A1X5R1E105K033BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3107 |
|
$0.0290 / $0.1000 | Buy Now |
|
Vyrian | Capacitors | 31861 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGB2A1X5R1E105K033BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGB2A1X5R1E105K033BC
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
The recommended soldering temperature for the CGB2A1X5R1E105K033BC capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the CGB2A1X5R1E105K033BC capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
The CGB2A1X5R1E105K033BC capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
The CGB2A1X5R1E105K033BC capacitor has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without requiring baking before reflow soldering.
Yes, the CGB2A1X5R1E105K033BC capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.