-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA8P1X7R1C336M250KC by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7520
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 33 - F, - 20%, X7R, 16 V, 1812 [4532 Metric] Rohs Compliant: Yes |Tdk CGA8P1X7R1C336M250KC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
80X3220
|
Newark | Cap, Mlcc, 33Uf, 16V, X7R, 1812, Capacitance:33Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Cga Series, Product Width:3.2Mmrohs Compliant: Yes |Tdk CGA8P1X7R1C336M250KC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6630 / $1.7400 | Buy Now |
DISTI #
445-7912-1-ND
|
DigiKey | CAP CER 33UF 16V X7R 1812 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3998 In Stock |
|
$0.5165 / $1.4900 | Buy Now |
DISTI #
CGA8P1X7R1C336M250KC
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 uF, 16 V, ? 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CGA8P1X7R1C336M250KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4465 / $0.5046 | Buy Now |
DISTI #
810-CGA8P1X7R1C336M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 33UF 16V 20% 1812 RoHS: Compliant | 3271 |
|
$0.4920 / $1.4900 | Buy Now |
DISTI #
CGA8P1X7R1C336M250KC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 33UF 16V 20% 1812 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4510 / $0.4980 | Buy Now |
DISTI #
CGA8P1X7R1C336M250KC
|
Avnet Abacus | Multilayer Ceramic Capacitor 33 uF 16 V 20 X7R 1812 4532 Metric - Tape and Reel (Alt: CGA8P1X7R1C336M250KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA8P1X7R1C336M250KC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA8P1X7R1C336M250KC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for CGA8P1X7R1C336M250KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA8P1X7R1C336M250KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C4532X7R1C336M250KC | TDK Corporation | $0.5182 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | CGA8P1X7R1C336M250KC vs C4532X7R1C336M250KC |
C4532X7R1C336M | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | CGA8P1X7R1C336M250KC vs C4532X7R1C336M |
C4532X7R1C336M(250KC) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 33 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | CGA8P1X7R1C336M250KC vs C4532X7R1C336M(250KC) |
The recommended soldering temperature for the CGA8P1X7R1C336M250KC capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the CGA8P1X7R1C336M250KC capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
The CGA8P1X7R1C336M250KC capacitor is rated for operation up to 125°C, but it's not recommended to use it above 105°C for extended periods to ensure reliability and longevity.
The maximum voltage derating for the CGA8P1X7R1C336M250KC capacitor is 80% of the rated voltage, which is 200V in this case.
Yes, the CGA8P1X7R1C336M250KC capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.