Part Details for CGA6P3X7S1H106KT0Y0S by TDK Electronics
Results Overview of CGA6P3X7S1H106KT0Y0S by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA6P3X7S1H106KT0Y0S Information
CGA6P3X7S1H106KT0Y0S by TDK Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA6P3X7S1H106KT0Y0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 10uF X7S 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 45 |
|
$0.1470 / $0.2793 | Buy Now |