-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA6P3X7S1H106K250AB by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9900
|
Newark | Cap, 10Uf, 50V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA6P3X7S1H106K250AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 116723 |
|
$0.3080 / $0.3360 | Buy Now |
DISTI #
40Y2347
|
Newark | Cap, 10Uf, 50V, X7S, 1210, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA6P3X7S1H106K250AB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 112000 |
|
$0.2820 / $0.3030 | Buy Now |
DISTI #
445-7004-1-ND
|
DigiKey | CAP CER 10UF 50V X7S 1210 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
382239 In Stock |
|
$0.2692 / $0.9400 | Buy Now |
DISTI #
52W9900
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 50 V, 1210 [3225 Metric], ? 10%, X7S - Product that comes on tape, but is not reeled (Alt: 52W9900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4888 Partner Stock |
|
$0.4350 / $1.0000 | Buy Now |
DISTI #
40Y2347
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 50 V, 1210 [3225 Metric], ? 10%, X7S - Tape and Reel (Alt: 40Y2347) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$0.2580 / $0.2740 | Buy Now |
DISTI #
810-CGA6P3X7S1H106K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 50V 10uF X7S 10% AEC-Q200 RoHS: Compliant | 90605 |
|
$0.2610 / $0.9600 | Buy Now |
DISTI #
V36:1790_06586101
|
Arrow Electronics | Cap Ceramic 10uF 50V X7S 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2238 | Americas - 164000 |
|
$0.0549 / $0.2253 | Buy Now |
DISTI #
E02:0323_06889238
|
Arrow Electronics | Cap Ceramic 10uF 50V X7S 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2509 | Europe - 42000 |
|
$0.2652 / $0.3093 | Buy Now |
|
Future Electronics | CGA Series 1210 10 uF 50 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 396000Reel |
|
$0.3850 | Buy Now |
DISTI #
88114563
|
Verical | Cap Ceramic 10uF 50V X7S 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2238 | Americas - 164000 |
|
$0.3471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6P3X7S1H106K250AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6P3X7S1H106K250AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CGA6P3X7S1H106K250AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6P3X7S1H106K250AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM32EC71H106KA03L | Murata Manufacturing Co Ltd | $0.3702 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | CGA6P3X7S1H106K250AB vs GCM32EC71H106KA03L |
C3225X7S1H106K250AE | TDK Corporation | $0.5176 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CGA6P3X7S1H106K250AB vs C3225X7S1H106K250AE |
CGA6P3X7S1H106K250AE | TDK Corporation | $0.6402 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CGA6P3X7S1H106K250AB vs CGA6P3X7S1H106K250AE |
GCM32EC71H106KA01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | CGA6P3X7S1H106K250AB vs GCM32EC71H106KA01L |
GRJ32EC71H106KE11L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | CGA6P3X7S1H106K250AB vs GRJ32EC71H106KE11L |
GCG32EC71H106KA01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | CGA6P3X7S1H106K250AB vs GCG32EC71H106KA01L |
C3225X7S1H106KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS AND REACH COMPLIANT | CGA6P3X7S1H106K250AB vs C3225X7S1H106KT |
C3225X7S1H106KT000N | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | CGA6P3X7S1H106K250AB vs C3225X7S1H106KT000N |
C3225X7S1H106K(250AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7S, 10 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | CGA6P3X7S1H106K250AB vs C3225X7S1H106K(250AB) |
GRJ32EC71H106KE11K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | CGA6P3X7S1H106K250AB vs GRJ32EC71H106KE11K |
The recommended soldering temperature for the CGA6P3X7S1H106K250AB capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the CGA6P3X7S1H106K250AB capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, the CGA6P3X7S1H106K250AB capacitor is AEC-Q200 qualified, making it suitable for use in automotive applications.
The CGA6P3X7S1H106K250AB capacitor has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours.
Yes, the CGA6P3X7S1H106K250AB capacitor is compliant with the RoHS and REACH directives, making it suitable for use in environmentally friendly designs.