-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA6P1C0G3A223J250AC by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4688
|
Newark | Cap, Aec-Q200, 0.022Uf, 1Kv, Mlcc, 1210 Rohs Compliant: Yes |Tdk CGA6P1C0G3A223J250AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 170 |
|
$0.2600 | Buy Now |
DISTI #
02AC2069
|
Newark | Mlcc,1210,c0G,1000V,22Nf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6P1C0G3A223J250AC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-CGA6P1C0G3A223J250ACCT-ND
|
DigiKey | CAP CER 0.022UF 1KV NP0 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8700 In Stock |
|
$0.6626 / $1.8000 | Buy Now |
DISTI #
CGA6P1C0G3A223J250AC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 1000 V, ? 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P1C0G3A223J250AC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.5376 / $0.6124 | Buy Now |
DISTI #
810-A6P13A223J25AC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000V 0.022uF C0G 5% AEC-Q200 RoHS: Compliant | 40376 |
|
$0.6620 / $1.8000 | Buy Now |
|
Future Electronics | MLCC, 1210, C0G, 1000V, 0.022uF, 5%, AUTO T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$0.6600 | Buy Now |
DISTI #
84866060
|
Verical | Cap Ceramic 0.022uF 1000V C0G 5% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 1000 |
|
$0.7030 / $1.1500 | Buy Now |
DISTI #
CGA6P1C0G3A223J250AC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000V 0.022uF C0G 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5700 / $0.6290 | Buy Now |
|
Future Electronics | MLCC, 1210, C0G, 1000V, 0.022uF, 5%, AUTO T/R Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$0.6600 | Buy Now |
DISTI #
CGA6P1C0G3A223JAC
|
TME | Capacitor: ceramic, MLCC, 22nF, 1kV, C0G (NP0), ±5%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6P1C0G3A223J250AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6P1C0G3A223J250AC
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
The recommended soldering temperature for the CGA6P1C0G3A223J250AC is 260°C (500°F) for a maximum of 10 seconds.
Yes, the CGA6P1C0G3A223J250AC is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating temperature for the CGA6P1C0G3A223J250AC is 125°C (257°F).
Yes, the CGA6P1C0G3A223J250AC is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The equivalent series resistance (ESR) of the CGA6P1C0G3A223J250AC is 0.05 ohms maximum at 100 MHz.