Part Details for CGA6M1C0G3A472G200AC by TDK Corporation
Results Overview of CGA6M1C0G3A472G200AC by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA6M1C0G3A472G200AC Information
CGA6M1C0G3A472G200AC by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA6M1C0G3A472G200AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-CGA6M1C0G3A472G200ACCT-ND
|
DigiKey | MLCC,1210,C0G,1000V,4.7NF,2MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1300 In Stock |
|
$0.7379 / $1.9600 | Buy Now |
DISTI #
CGA6M1C0G3A472G200AC
|
Avnet Americas | MLCC,1210,C0G,1000V,4.7NF,2MM - Tape and Reel (Alt: CGA6M1C0G3A472G200AC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5969 / $0.6807 | Buy Now |
DISTI #
810-CGA6M1C0G3A472G2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210, 1000V, 4.7nF, 2%, 2mm AEC-Q200 RoHS: Compliant | 467 |
|
$0.7180 / $1.9900 | Buy Now |
DISTI #
CGA6M1C0G3A472G200AC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210, 1000V, 4.7nF, 2%, 2mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.6900 / $0.8200 | Buy Now |
Part Details for CGA6M1C0G3A472G200AC
CGA6M1C0G3A472G200AC CAD Models
CGA6M1C0G3A472G200AC Part Data Attributes
|
CGA6M1C0G3A472G200AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6M1C0G3A472G200AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |