-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA5L2C0G2A333J160AA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-15578-1-ND
|
DigiKey | CAP CER 0.033UF 100V C0G 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38 In Stock |
|
$0.3097 / $1.0100 | Buy Now |
DISTI #
CGA5L2C0G2A333J160
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L2C0G2A333J160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2966 / $0.3028 | Buy Now |
DISTI #
810-CGA5L2C0G2A333JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.033uF C0G 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3080 / $1.0300 | Order Now |
DISTI #
V36:1790_06585657
|
Arrow Electronics | Cap Ceramic 0.033uF 100V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2410 | Americas - 2000 |
|
$0.2895 / $0.3500 | Buy Now |
DISTI #
88136111
|
Verical | Cap Ceramic 0.033uF 100V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2410 | Americas - 2000 |
|
$0.2895 / $0.3500 | Buy Now |
DISTI #
CGA5L2C0G2A333JAA
|
TME | Capacitor: ceramic, MLCC, 33nF, 100V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.2950 | RFQ |
DISTI #
CGA5L2C0G2A333J160AA
|
Avnet Abacus | Multilayer Ceramic Capacitor 0033 uF 100 V 5 C0G NP0 1206 3216 Metric - Tape and Reel (Alt: CGA5L2C0G2A333J160AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L2C0G2A333J160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L2C0G2A333J160AA
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
The recommended land pattern for the CGA5L2C0G2A333J160AA capacitor can be found in the TDK Corporation's capacitor land pattern guidelines document, which is available on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
The CGA5L2C0G2A333J160AA capacitor is designed to meet the requirements of various industrial and automotive applications, including those with high vibration. However, it's essential to ensure that the capacitor is properly mounted and secured to the PCB to prevent mechanical stress and damage. TDK Corporation provides guidelines for mounting and securing their capacitors in high-vibration environments.
The Equivalent Series Resistance (ESR) of the CGA5L2C0G2A333J160AA capacitor is specified in the datasheet. A lower ESR can improve the capacitor's performance in high-frequency circuits, reducing energy losses and heat generation. However, the impact of ESR on circuit performance depends on the specific application and operating conditions. Engineers should consider the ESR value when designing their circuit and consult with TDK Corporation's application notes for guidance.
The CGA5L2C0G2A333J160AA capacitor has a rated operating temperature range of -55°C to +125°C. While it can operate in high-temperature environments, its performance and lifespan may be affected. Engineers should consult the datasheet and TDK Corporation's application notes for guidance on using this capacitor in high-temperature applications.
The CGA5L2C0G2A333J160AA capacitor is designed to meet the requirements of various safety standards, including IEC 60384-14 and IEC 61071. However, engineers should consult the datasheet and TDK Corporation's safety certifications to ensure that the capacitor meets the specific safety requirements of their application.