Part Details for CGA5K1X7S3A222M130AA by TDK Corporation
Results Overview of CGA5K1X7S3A222M130AA by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA5K1X7S3A222M130AA Information
CGA5K1X7S3A222M130AA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA5K1X7S3A222M130AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-12944-1-ND
|
DigiKey | CAP CER 2200PF 1KV X7S 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1968 In Stock |
|
$0.1464 / $0.6100 | Buy Now |
DISTI #
CGA5K1X7S3A222M130AA
|
Avnet Americas | - Tape and Reel (Alt: CGA5K1X7S3A222M130AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1392 / $0.1421 | Buy Now |
DISTI #
810-CGA5K1X7S3A222MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 1000volts X7S 20% RoHS: Compliant | 1500 |
|
$0.1460 / $0.6100 | Buy Now |
DISTI #
CGA5K1X7S3A222M130AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 1000volts X7S 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1450 / $0.1540 | Buy Now |
Part Details for CGA5K1X7S3A222M130AA
CGA5K1X7S3A222M130AA CAD Models
CGA5K1X7S3A222M130AA Part Data Attributes
|
CGA5K1X7S3A222M130AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5K1X7S3A222M130AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.0022uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
CGA5K1X7S3A222M130AA Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CGA5K1X7S3A222M130AA capacitor can be found in the TDK Corporation's capacitor land pattern guidelines document, which provides detailed information on the recommended pad layout and dimensions for optimal mounting and soldering.
-
The CGA5K1X7S3A222M130AA capacitor is designed for high-frequency applications and exhibits low equivalent series resistance (ESR) and high self-resonant frequency (SRF), making it suitable for use in high-frequency circuits such as RF filters, antennas, and impedance matching networks.
-
The CGA5K1X7S3A222M130AA capacitor has a rated operating temperature range of -55°C to +125°C, making it suitable for use in high-temperature environments. However, it's essential to consider the derating curves and temperature coefficients to ensure reliable operation under extreme temperatures.
-
The recommended soldering profile for the CGA5K1X7S3A222M130AA capacitor is a reflow soldering process with a peak temperature of 260°C and a dwell time of 30-60 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor and ensure reliable solder joints.
-
Yes, the CGA5K1X7S3A222M130AA capacitor is sensitive to moisture and humidity, so it's essential to store it in a dry environment and handle it with care to prevent damage. It's also recommended to follow the recommended packaging and shipping guidelines to prevent mechanical stress and damage during transportation.