-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA4J3X7R1A475K125AB by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5688
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0805, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Series, Product Length:2.01Mm Rohs Compliant: Yes |Tdk CGA4J3X7R1A475K125AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 89266 |
|
$0.0290 | Buy Now |
DISTI #
445-12730-1-ND
|
DigiKey | CAP CER 4.7UF 10V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16236 In Stock |
|
$0.0407 / $0.2400 | Buy Now |
DISTI #
CGA4J3X7R1A475K125AB
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4.7 ?F, 10 V, 0805 [2012 Metric], ? 10%, X7R - Tape and Reel (Alt: CGA4J3X7R1A475K125AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0315 / $0.0337 | Buy Now |
DISTI #
810-CGA4J3X7R1A475AB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 10V 4.7uF X7R 10% AEC-Q200 RoHS: Compliant | 41059 |
|
$0.0420 / $0.2200 | Buy Now |
DISTI #
E02:0323_08113003
|
Arrow Electronics | Cap Ceramic 4.7uF 10V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | Europe - 14000 |
|
$0.0383 / $0.0470 | Buy Now |
DISTI #
V72:2272_06585014
|
Arrow Electronics | Cap Ceramic 4.7uF 10V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2339 Container: Cut Strips | Americas - 110 |
|
$0.0407 | Buy Now |
DISTI #
84469567
|
Verical | Cap Ceramic 4.7uF 10V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1725 Package Multiple: 1 | Americas - 21879 |
|
$0.0390 / $0.0424 | Buy Now |
DISTI #
87833710
|
Verical | Cap Ceramic 4.7uF 10V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 14000 |
|
$0.0384 / $0.0471 | Buy Now |
DISTI #
80331339
|
Verical | Cap Ceramic 4.7uF 10V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 804 Package Multiple: 1 | Americas - 3700 |
|
$0.1290 | Buy Now |
DISTI #
CGA4J3X7R1A475K125AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 10V 4.7uF X7R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 38000 In Stock |
|
$0.0470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J3X7R1A475K125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X7R1A475K125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
The recommended soldering temperature for the CGA4J3X7R1A475K125AB capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the CGA4J3X7R1A475K125AB capacitor is designed to withstand high vibrations and is suitable for use in applications where vibration is a concern.
The maximum allowable DC voltage for the CGA4J3X7R1A475K125AB capacitor is 50V.
Yes, the CGA4J3X7R1A475K125AB capacitor meets the requirements for automotive applications and is AEC-Q200 qualified.
The ESR of the CGA4J3X7R1A475K125AB capacitor is 0.015 ohms maximum at 100 kHz.