-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA4J2X7R2A153K125AA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5822-1-ND
|
DigiKey | CAP CER 0.015UF 100V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3082 In Stock |
|
$0.0197 / $0.1400 | Buy Now |
DISTI #
CGA4J2X7R2A153K125AA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J2X7R2A153K125AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0216 | Buy Now |
DISTI #
810-CGA4J2X7R2A153K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA4F1C0G2A153J8 RoHS: Compliant | 600 |
|
$0.0210 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 15000pF ±10% - 100V - X7R - 0805 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0230 / $0.0790 | Buy Now |
DISTI #
CGA4J2X7R2A153K125AA
|
Avnet Abacus | Multilayer Ceramic Capacitor 0015 uF 100 V 10 X7R 0805 2012 Metric - Tape and Reel (Alt: CGA4J2X7R2A153K125AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J2X7R2A153K125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J2X7R2A153K125AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
The recommended land pattern for the CGA4J2X7R2A153K125AA capacitor can be found in the TDK Corporation's Capacitor Land Pattern document, which provides guidelines for PCB layout and footprint design.
The CGA4J2X7R2A153K125AA capacitor is designed for high-frequency applications and has a self-resonant frequency of around 10 MHz. However, its performance at higher frequencies may be affected by factors such as PCB layout, impedance, and parasitic inductance. It's recommended to consult with TDK Corporation's application notes or contact their technical support for more information.
The CGA4J2X7R2A153K125AA capacitor meets the requirements of the AEC-Q200 standard, which makes it suitable for use in automotive applications. However, it's recommended to verify the capacitor's specifications and performance with the specific requirements of the automotive system or module.
The CGA4J2X7R2A153K125AA capacitor has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours at 30°C and 60% relative humidity. However, it's recommended to follow the recommended storage and handling procedures to prevent moisture absorption.
The CGA4J2X7R2A153K125AA capacitor has a maximum operating temperature of 125°C, making it suitable for use in high-temperature applications. However, its performance and lifespan may be affected by prolonged exposure to high temperatures, and it's recommended to consult with TDK Corporation's application notes or contact their technical support for more information.