-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA4J2X7R1C105K125AA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0118
|
Newark | Cap, 1Uf, 16V, X76, 0805, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Series, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Tdk CGA4J2X7R1C105K125AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0250 / $0.0260 | Buy Now |
DISTI #
78AK3266
|
Newark | Cap, 1Uf, 16V, X76, 0805 Rohs Compliant: Yes |Tdk CGA4J2X7R1C105K125AA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.0360 / $0.1690 | Buy Now |
DISTI #
445-5689-1-ND
|
DigiKey | CAP CER 1UF 16V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
14396 In Stock |
|
$0.0229 / $0.1600 | Buy Now |
DISTI #
CGA4J2X7R1C105K125
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1 ?F, 16 V, 0805 [2012 Metric], ? 10%, X7R - Tape and Reel (Alt: CGA4J2X7R1C105K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0197 | Buy Now |
DISTI #
810-CGA4J2X7R1C105K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 16V 1uF X7R 10% AEC-Q200 RoHS: Compliant | 215726 |
|
$0.0220 / $0.1700 | Buy Now |
DISTI #
E02:0323_06888397
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks | Europe - 10000 |
|
$0.0293 | Buy Now |
|
Future Electronics | 0805 16V 1uF X7R 10% automotive grade multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 2000Reel |
|
$0.0334 / $0.0355 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | 835 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0400 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J2X7R1C105K125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J2X7R1C105K125AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
The recommended soldering temperature for the CGA4J2X7R1C105K125AA is 260°C for 10 seconds or less, with a peak temperature of 240°C.
Yes, the CGA4J2X7R1C105K125AA is designed to withstand high vibrations and is suitable for use in applications where vibration is a concern.
The CGA4J2X7R1C105K125AA is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
The ESR of the CGA4J2X7R1C105K125AA is typically around 0.015 ohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
Yes, the CGA4J2X7R1C105K125AA is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.