-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA4J2C0G2A103J125AA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1441
|
Newark | Cap, Aec-Q200, 0.01Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4J2C0G2A103J125AA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.0660 / $0.2840 | Buy Now |
DISTI #
445-15553-1-ND
|
DigiKey | CAP CER 10000PF 100V C0G 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6754 In Stock |
|
$0.0582 / $0.3000 | Buy Now |
DISTI #
CGA4J2C0G2A103J125
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.01 ?F, 100 V, 0805 [2012 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: CGA4J2C0G2A103J125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0574 | Buy Now |
DISTI #
810-CGA4J2C0G2A103JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 100V 0.01uF C0G 5% AEC-Q200 RoHS: Compliant | 3769 |
|
$0.0570 / $0.3100 | Buy Now |
DISTI #
69097037
|
Verical | Cap Ceramic 0.01uF 100V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 609 Package Multiple: 1 | Americas - 1170 |
|
$0.0816 / $0.1010 | Buy Now |
|
Bristol Electronics | 1898 |
|
RFQ | ||
DISTI #
CGA4J2C0G2A103JAA
|
TME | Capacitor: ceramic, MLCC, 10nF, 100V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0510 / $0.0597 | RFQ |
DISTI #
CGA4J2C0G2A103J125AA
|
IBS Electronics | CAP CERAMIC 0.01UF 100V C0G 5% PAD SMD 0805 125C AUTOMOTIVE T/R Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.1072 / $0.1123 | Buy Now |
DISTI #
CGA4J2C0G2A103J125AA
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 001 F 100 V 0805 2012 Metric 5 C0G NP0 - Tape and Reel (Alt: CGA4J2C0G2A103J125AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J2C0G2A103J125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J2C0G2A103J125AA
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |
The recommended soldering temperature for the CGA4J2C0G2A103J125AA capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the CGA4J2C0G2A103J125AA capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The CGA4J2C0G2A103J125AA capacitor is rated for operation up to 125°C, but it's not recommended to use it in environments exceeding 85°C for extended periods to ensure reliability and longevity.
The maximum voltage derating for the CGA4J2C0G2A103J125AA capacitor is 80% of the rated voltage, which is 10V in this case.
Yes, the CGA4J2C0G2A103J125AA capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.