Part Details for CGA4J1X7R1E475K125AC-BIT by TDK Corporation
Results Overview of CGA4J1X7R1E475K125AC-BIT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA4J1X7R1E475K125AC-BIT Information
CGA4J1X7R1E475K125AC-BIT by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2903ADM/B | Rochester Electronics LLC | 2903A - Four-Bit Bipolar Microprocessor Slice | |
CDP1853CD/B | Rochester Electronics LLC | CDP1853CD - N-Bit 1 of 8 Decoder | |
2903AFM/B | Rochester Electronics LLC | 2903A - Four-Bit Bipolar Microprocessor Slice |
Price & Stock for CGA4J1X7R1E475K125AC-BIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CGA4J1X7R1E475K125AC-BIT
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 uF 25 V 10 X7R 0805 2012 Metric (Alt: CGA4J1X7R1E475K125AC-BIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 140000 |
|
Buy Now |