-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA3EAC0G2A103J080AC by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2787
|
Newark | Cap, 10000Pf, 100V, Mlcc, 0603, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Product Length:1.6Mm Rohs Compliant: Yes |Tdk CGA3EAC0G2A103J080AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 86368 |
|
$0.0740 / $0.0870 | Buy Now |
DISTI #
445-16158-1-ND
|
DigiKey | CAP CER 10000PF 100V C0G 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
882113 In Stock |
|
$0.0563 / $0.3300 | Buy Now |
DISTI #
CGA3EAC0G2A103J080AC
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.01 ?F, 100 V, 0603 [1608 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: CGA3EAC0G2A103J080AC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0517 / $0.0554 | Buy Now |
DISTI #
71AH2787
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.01 ?F, 100 V, 0603 [1608 Metric], ? 5%, C0G / NP0 - Product that comes on tape, but is not reeled (Alt: 71AH2787) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Ammo Pack | 22093 Partner Stock |
|
$0.1110 / $0.3250 | Buy Now |
DISTI #
810-CGA3EAC0G2A103JC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT ESD 0603 100V 0.01uF C0G 5% AEC-Q200 RoHS: Compliant | 277269 |
|
$0.0560 / $0.3300 | Buy Now |
DISTI #
V72:2272_06585097
|
Arrow Electronics | Cap Ceramic 0.01uF 100V C0G 5% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2149 Container: Cut Strips | Americas - 52 |
|
$0.0766 | Buy Now |
|
Future Electronics | CGA Series 0603 0.01 uF 100 V ±5 %Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 40000Reel |
|
$0.0938 | Buy Now |
DISTI #
87978095
|
Verical | Cap Ceramic 0.01uF 100V C0G 5% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 489 Package Multiple: 1 | Americas - 8000 |
|
$0.0861 / $0.1434 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.01UF, SURFACE MOUNT, 0603 | 113 |
|
$0.1070 / $0.1712 | Buy Now |
DISTI #
CGA3EAC0G2A103J080AC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT ESD 0603 100V 0.01uF C0G 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0560 / $0.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3EAC0G2A103J080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3EAC0G2A103J080AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
The recommended soldering temperature for the CGA3EAC0G2A103J080AC is 260°C for 10 seconds or less.
Yes, the CGA3EAC0G2A103J080AC is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating temperature for the CGA3EAC0G2A103J080AC is 125°C.
Yes, the CGA3EAC0G2A103J080AC is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
The ESR of the CGA3EAC0G2A103J080AC is 0.1 ohms or less at 100 MHz.