-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA3E3X7S2A473M080AB by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1421
|
Newark | Cap, Aec-Q200, 0.047Uf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E3X7S2A473M080AB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$0.0350 / $0.0790 | Buy Now |
DISTI #
445-12574-1-ND
|
DigiKey | CAP CER 0.047UF 100V X7S 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7645 In Stock |
|
$0.0216 / $0.1600 | Buy Now |
DISTI #
CGA3E3X7S2A473M080AB
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ? 20%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X7S2A473M080AB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0166 / $0.0176 | Buy Now |
DISTI #
810-CGA3E3X7S2A473MB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 0.047uF X7S 20% AEC-Q200 RoHS: Compliant | 8771 |
|
$0.0210 / $0.1600 | Buy Now |
|
Future Electronics | 0.047uF 100V X7S 20% 0603 - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0295 / $0.0312 | Buy Now |
|
Future Electronics | 0.047uF 100V X7S 20% 0603 - Multilayer Ceramic Capacitors Min Qty: 4000 Package Multiple: 4000 |
4000 null |
|
$0.0186 / $0.0200 | Buy Now |
DISTI #
CGA3E3X7S2A473MAB
|
TME | Capacitor: ceramic, MLCC, 47nF, 100V, X7S, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0215 | RFQ |
DISTI #
CGA3E3X7S2A473M080AB
|
Avnet Abacus | Multilayer Ceramic Capacitor 0047 uF 100 V 20 X7S 0603 1608 Metric - Tape and Reel (Alt: CGA3E3X7S2A473M080AB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E3X7S2A473M080AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E3X7S2A473M080AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
The recommended soldering temperature for the CGA3E3X7S2A473M080AB capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the CGA3E3X7S2A473M080AB capacitor is designed to withstand high vibrations and is suitable for use in applications where vibration is a concern.
The maximum allowable DC bias voltage for the CGA3E3X7S2A473M080AB capacitor is 80% of the rated voltage, which is 37.4V in this case.
The CGA3E3X7S2A473M080AB capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage by 1.25% per °C above 85°C to ensure reliable operation.
Yes, the CGA3E3X7S2A473M080AB capacitor is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.