-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA3E3X7R1E334M080AB by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1416
|
Newark | Cap, Aec-Q200, 0.33Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E3X7R1E334M080AB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 450 |
|
$0.0350 / $0.0790 | Buy Now |
DISTI #
445-12545-1-ND
|
DigiKey | CAP CER 0.33UF 25V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18760 In Stock |
|
$0.0216 / $0.1600 | Buy Now |
DISTI #
CGA3E3X7R1E334M080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ? 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X7R1E334M080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0245 | Buy Now |
DISTI #
810-CGA3E3X7R1E334MB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 25V 0.33uF X7R 20% AEC-Q200 RoHS: Compliant | 9368 |
|
$0.0210 / $0.1600 | Buy Now |
DISTI #
CGA3E3X7R1E334MAB
|
TME | Capacitor: ceramic, MLCC, 330nF, 25V, X7R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0214 | RFQ |
DISTI #
CGA3E3X7R1E334M080AB
|
Avnet Abacus | Multilayer Ceramic Capacitor 033 uF 25 V 20 X7R 0603 1608 Metric - Tape and Reel (Alt: CGA3E3X7R1E334M080AB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E3X7R1E334M080AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E3X7R1E334M080AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
The recommended land pattern for the CGA3E3X7R1E334M080AB capacitor can be found in the TDK Corporation's capacitor land pattern guidelines document, which is available on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and reliability.
The CGA3E3X7R1E334M080AB capacitor is designed to meet the requirements of various industrial and automotive applications, including those with high vibration. However, it's essential to ensure that the capacitor is properly mounted and secured to the PCB to prevent mechanical stress and damage. TDK Corporation recommends following their guidelines for capacitor mounting and soldering to ensure reliable operation in high-vibration environments.
The CGA3E3X7R1E334M080AB capacitor has a maximum operating temperature of 125°C, making it suitable for use in high-temperature applications. However, it's essential to consider the derating curves and temperature coefficients provided in the datasheet to ensure that the capacitor operates within its specified parameters at elevated temperatures.
The CGA3E3X7R1E334M080AB capacitor is designed to meet the requirements of various industrial and automotive applications, including those with high humidity. However, it's essential to ensure that the capacitor is properly sealed and protected from moisture ingress to prevent electrical degradation and failure. TDK Corporation recommends following their guidelines for capacitor storage and handling to ensure reliable operation in humid or moist environments.
The expected lifespan of the CGA3E3X7R1E334M080AB capacitor depends on various factors, including operating temperature, voltage, and environmental conditions. TDK Corporation provides a typical lifespan of 1,000 to 2,000 hours at 125°C and 1.5 times the rated voltage. However, it's essential to consider the specific application requirements and consult with TDK Corporation's technical support team for more detailed information on the capacitor's lifespan.