-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA3E3C0G2E821J080AA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-15534-1-ND
|
DigiKey | CAP CER 820PF 250V C0G 0603 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3927 In Stock |
|
$0.0268 / $0.1300 | Buy Now |
DISTI #
CGA3E3C0G2E821J080AA
|
Avnet Americas | Cap Ceramic 820pF 250V C0G 5% SMD 0603 125?C Punched Paper T/R - Tape and Reel (Alt: CGA3E3C0G2E821J080AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E3C0G2E821J080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E3C0G2E821J080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
The recommended land pattern for the CGA3E3C0G2E821J080AA capacitor can be found in the TDK Corporation's Capacitor Land Pattern document, which provides guidelines for PCB layout and footprint design.
The CGA3E3C0G2E821J080AA capacitor is a moisture-sensitive device. To handle it, follow the guidelines in IPC/JEDEC J-STD-033C, which provides procedures for handling and storing moisture-sensitive devices.
While the datasheet provides the ESR at 100 kHz, the ESR at higher frequencies can be estimated using TDK's ESR calculator tool or by consulting with a TDK application engineer.
The CGA3E3C0G2E821J080AA capacitor is designed to meet the vibration requirements of IEC 60068-2-6, but it's recommended to consult with a TDK application engineer to ensure the capacitor meets the specific vibration requirements of your application.
TDK provides reliability data and lifespan estimates based on accelerated life testing. Consult the TDK Reliability Handbook or contact a TDK application engineer for more information.