Part Details for CGA3E2C0G1H080D by TDK Corporation
Results Overview of CGA3E2C0G1H080D by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA3E2C0G1H080D Information
CGA3E2C0G1H080D by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA3E2C0G1H080D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 8pF ±0.50pF - 50V - C0G - 0603 - Tape&Reel RoHS: Compliant |
48 In Stock |
|
$0.0336 / $0.0913 | Buy Now |
Part Details for CGA3E2C0G1H080D
CGA3E2C0G1H080D CAD Models
CGA3E2C0G1H080D Part Data Attributes
|
CGA3E2C0G1H080D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2C0G1H080D
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
CGA3E2C0G1H080D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CGA3E2C0G1H080D capacitor can be found in the TDK Corporation's Capacitor Land Pattern document, which provides guidelines for pad layout and spacing to ensure reliable soldering and performance.
-
While the CGA3E2C0G1H080D capacitor is designed to be reliable, it's essential to consider the vibration specifications in your application. TDK Corporation recommends consulting their vibration test report and performing additional testing to ensure the capacitor meets your specific requirements.
-
The ESR of the CGA3E2C0G1H080D capacitor is specified in the datasheet. To ensure optimal performance, consider the ESR value when designing your circuit, especially in high-frequency or high-current applications. You may need to adjust your circuit's impedance matching or add additional components to compensate for the ESR.
-
The CGA3E2C0G1H080D capacitor has a rated operating temperature range of -55°C to +125°C. While it can operate at high temperatures, it's crucial to consider the derating curves and temperature coefficients specified in the datasheet to ensure the capacitor meets your application's requirements.
-
The CGA3E2C0G1H080D capacitor is not specifically designed for safety-critical applications. If your application requires compliance with safety standards (e.g., IEC 60384-1), you should consult with TDK Corporation or consider using a capacitor that is explicitly designed and certified for safety-critical applications.