-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA2B2C0G1H080D050BA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9560
|
Newark | Cap, 8Pf, 50V, Mlcc, 0402, Capacitance:8Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Product Length:1.02Mm Rohs Compliant: Yes |Tdk CGA2B2C0G1H080D050BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9517 |
|
$0.0060 | Buy Now |
DISTI #
40Y2196
|
Newark | Cap, 8Pf, 50V, Mlcc, 0402, Capacitance:8Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Product Length:1.02Mm Rohs Compliant: Yes |Tdk CGA2B2C0G1H080D050BA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
445-5582-1-ND
|
DigiKey | CAP CER 8PF 50V C0G 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
104629 In Stock |
|
$0.0072 / $0.1000 | Buy Now |
DISTI #
52W9560
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 8 pF, 50 V, 0402 [1005 Metric], ? 0.5pF, C0G / NP0 - Product that comes on tape, but is not reeled (Alt: 52W9560) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 9517 Partner Stock |
|
$0.0150 / $0.0980 | Buy Now |
DISTI #
CGA2B2C0G1H080D050
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 8 pF, 50 V, 0402 [1005 Metric], ? 0.5pF, C0G / NP0 - Tape and Reel (Alt: CGA2B2C0G1H080D050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 / $0.0062 | Buy Now |
DISTI #
810-CGA2B2C0G1H080D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 8pF C0G 0.50pF AEC-Q200 RoHS: Compliant | 52238 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
E02:0323_06887481
|
Arrow Electronics | Cap Ceramic 8pF 50V C0G 0.5pF Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2418 | Europe - 690000 |
|
$0.0061 | Buy Now |
DISTI #
V72:2272_06583674
|
Arrow Electronics | Cap Ceramic 8pF 50V C0G 0.5pF Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Strips | Americas - 689 |
|
$0.0071 | Buy Now |
|
Future Electronics | CGA Series 0402 8 pF 50 V ±0.5 %Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 60000Reel |
|
$0.0105 / $0.0110 | Buy Now |
DISTI #
84858635
|
Verical | Cap Ceramic 8pF 50V C0G 0.5pF Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2418 | Americas - 690000 |
|
$0.0061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2C0G1H080D050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2C0G1H080D050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
The recommended soldering temperature for the CGA2B2C0G1H080D050BA capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the CGA2B2C0G1H080D050BA capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The maximum operating temperature range for the CGA2B2C0G1H080D050BA capacitor is -55°C to 125°C.
Yes, the CGA2B2C0G1H080D050BA capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The recommended storage condition for the CGA2B2C0G1H080D050BA capacitor is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 70%.