Part Details for CGA2B1X7R1C104KT0Y0F by TDK Corporation
Results Overview of CGA2B1X7R1C104KT0Y0F by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA2B1X7R1C104KT0Y0F Information
CGA2B1X7R1C104KT0Y0F by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA2B1X7R1C104KT0Y0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23000 |
|
RFQ | ||
|
Quest Components | 24108 |
|
$0.0045 / $0.0450 | Buy Now | |
|
Quest Components | 18400 |
|
$0.0108 / $0.0540 | Buy Now | |
|
ComSIT USA | AUTOMOTIVE GRADE MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, 0402 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
CGA2B1X7R1C104KT0Y0F
|
Avnet Abacus | Cap Ceramic 01uF 16V X7R 10 SMD 0402 125C - Tape and Reel (Alt: CGA2B1X7R1C104KT0Y0F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
CGA2B1X7R1C104KT0Y0F
|
Avnet Asia | Cap Ceramic 0.1uF 16V X7R 10% SMD 0402 125?C (Alt: CGA2B1X7R1C104KT0Y0F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CGA2B1X7R1C104KT0Y0F
CGA2B1X7R1C104KT0Y0F CAD Models
CGA2B1X7R1C104KT0Y0F Part Data Attributes
|
CGA2B1X7R1C104KT0Y0F
TDK Corporation
Buy Now
|
Compare Parts:
CGA2B1X7R1C104KT0Y0F
TDK Corporation
|
Samacsys Manufacturer | TDK |