-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 5V, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA0603MLC-05E by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0014
|
Newark | Esd Protection Device, 30 V, 5 V, 0603, 2 Rohs Compliant: Yes |Bourns CGA0603MLC-05E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11005 |
|
$0.2130 / $0.2900 | Buy Now |
DISTI #
28X7376
|
Newark | Chip Guard /Tape & Reel - 7" Reel |Bourns CGA0603MLC-05E RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 / $0.1620 | Buy Now |
DISTI #
CGA0603MLC-05ECT-ND
|
DigiKey | VARISTOR 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12518 In Stock |
|
$0.1169 / $0.7500 | Buy Now |
DISTI #
CGA0603MLC-05E
|
Avnet Americas | ESD Suppressor TVS ?15kV 2-Pin 0603 T/R - Tape and Reel (Alt: CGA0603MLC-05E) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1162 / $0.1186 | Buy Now |
DISTI #
652-CGA0603MLC-05E
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Chip Guard 0603 5 Volt AEC-Q200 RoHS: Compliant | 14426 |
|
$0.1210 / $0.6900 | Buy Now |
DISTI #
E02:0323_07566206
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 30Vc Automotive AEC-Q200 2-Pin Case 0603(1608Metric) T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | Europe - 15000 |
|
$0.1395 / $0.1681 | Buy Now |
DISTI #
V72:2272_06247598
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 30Vc Automotive AEC-Q200 2-Pin Case 0603(1608Metric) T/R RoHS: Compliant Min Qty: 783 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2235 Container: Cut Strips | Americas - 822 |
|
$0.1462 / $0.1866 | Buy Now |
DISTI #
70408723
|
RS | CGA0603MLC-05E, ESD Protection Diode, 2-Pin MLC Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.4510 / $0.6440 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Diode TVS Bi-Dir 5V Automotive 2-Pin Case 0603(1608Metric) T/R RoHS: Compliant |
15517 In Stock |
|
$0.1106 / $0.1443 | Buy Now |
DISTI #
88054874
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5V 30Vc Automotive AEC-Q200 2-Pin Case 0603(1608Metric) T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.2102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA0603MLC-05E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CGA0603MLC-05E
Bourns Inc
Varistor, 5V, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5 V |
The recommended land pattern for the CGA0603MLC-05E is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a non-solder mask defined (NSMD) pad shape.
Yes, the CGA0603MLC-05E is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's performance and reliability may degrade at extreme temperatures.
Yes, the CGA0603MLC-05E is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, the component's solderability may be affected by the specific soldering process used.
The typical power rating of the CGA0603MLC-05E is 0.05 W, but this can vary depending on the specific application and operating conditions.
Yes, the CGA0603MLC-05E is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.