-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, LEAD FREE PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CG90MS by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4211
|
Newark | Gas Discharge Tube, 90V, Smd, Product Range:Cg Series, Dc Breakover Voltage:90V, Gdt Case Style:Smd, Impulse Discharge Current:4Ka, Impulse Sparkover Voltage:400V, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Littelfuse CG90MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7300 / $3.1700 | Buy Now |
DISTI #
01J1226
|
Newark | Gas Discharge Tube, 2P, 4Ka, 600V, Full Reel, Product Range:Cg Series, Dc Breakover Voltage:90V, Gdt Case Style:Smd, Impulse Discharge Current:4Ka, Impulse Sparkover Voltage:400V, Breakdown Voltage:108V, Breakdown Voltage Vbr:90V Rohs Compliant: Yes |Littelfuse CG90MS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.8600 | Buy Now |
DISTI #
F2728CT-ND
|
DigiKey | GDT 90V 20KA 2 POLE SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12 In Stock |
|
$1.4072 / $3.2300 | Buy Now |
DISTI #
576-CG90MS
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 90V MS RoHS: Compliant | 0 |
|
$1.4000 / $3.2300 | Order Now |
DISTI #
75575692
|
RS | GP S.A. STANDARD 90V MS Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0900 / $4.4400 | RFQ |
DISTI #
CG90MS
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 90V MS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.8800 | Buy Now |
DISTI #
CG90MS
|
TME | Arrester: surge arrester, SMD, Ø8x6mm, 90V, 20kA, 10GΩ, GDT Min Qty: 1000 | 0 |
|
$2.0500 | RFQ |
DISTI #
CG90MS
|
IBS Electronics | CG/CG2 SERIES - TWO TERMINAL MAXIMUM DUTY GAS PLASMA ARRESTERS 90V 10KA SURFACE MOUNT ROHS Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.7290 / $1.7810 | Buy Now |
|
LCSC | 20kA 90V 2 SMD Gas Discharge Tube Arresters (GDT) ROHS | 30 |
|
$1.6375 / $2.1375 | Buy Now |
|
Vyrian | Telecommunications | 244 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG90MS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG90MS
Littelfuse Inc
Surge Protection Circuit, LEAD FREE PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended mounting torque for the CG90MS is 8-10 in-lbs (0.9-1.1 Nm).
Yes, the CG90MS is rated for operation up to 150°C, making it suitable for high-temperature applications.
Yes, the CG90MS is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The CG90MS has a maximum surge current rating of 100A for 8.3ms.
Yes, the CG90MS meets the requirements of AEC-Q200, making it suitable for use in automotive applications.