Part Details for CFSS5200HN by Siemens
Results Overview of CFSS5200HN by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFSS5200HN Information
CFSS5200HN by Siemens is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFSS5200HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-CFSS5200HN-ND
|
DigiKey | SHAFT HD 5 X 200 MM FOR 50K 30A Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$21.5437 / $30.7300 | Buy Now |
DISTI #
982-CFSS5200HN
|
Mouser Electronics | Switch Hardware SHAFT HD 5 X 200 MM FOR 50K 30A SW | 1 |
|
$20.0200 / $28.5500 | Buy Now |
DISTI #
71296596
|
RS | SHAFT HD 5 X 200 MM FOR 50K 30A SW Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.8600 / $28.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2200 / $27.8600 | Buy Now |