Part Details for CFSS5200H by Siemens
Results Overview of CFSS5200H by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFSS5200H Information
CFSS5200H by Siemens is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFSS5200H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-CFSS5200H-ND
|
DigiKey | 5 200 (FOR 30A 50 KAIC SW AND HD Min Qty: 1 Lead time: 4 Weeks Container: Box |
8 In Stock |
|
$21.5437 / $30.7300 | Buy Now |
DISTI #
982-CFSS5200H
|
Mouser Electronics | Switch Hardware 5 200 (FOR 30A 50 KAIC SW AND HD HANDLE) | 0 |
|
$19.9500 / $27.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2200 / $27.8600 | Buy Now |