Part Details for CFSS5200 by Siemens
Results Overview of CFSS5200 by Siemens
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFSS5200 Information
CFSS5200 by Siemens is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFSS5200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-CFSS5200-ND
|
DigiKey | 5X200 (FOR 30A 50KAIC SW, CMPT H Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$32.3500 | Buy Now |
DISTI #
982-CFSS5200
|
Mouser Electronics | Switch Hardware 5X200 (FOR 30A 50KAIC SW, CMPT HANDLE) | 1 |
|
$23.4100 / $25.4200 | Buy Now |
DISTI #
71300740
|
RS | 5X200 (FOR 30A 50KAIC SW, CMPT HANDLE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9500 / $26.1900 | RFQ |
|
Onlinecomponents.com | Switch Access Shaft Disconnect Switch - 5 X 200 mm. RoHS: Compliant |
9 In Stock |
|
$20.6900 / $26.6900 | Buy Now |
DISTI #
61890597
|
Verical | Switch Access Shaft Disconnect Switch Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 8 |
|
$28.0020 / $34.6970 | Buy Now |
|
Master Electronics | Switch Access Shaft Disconnect Switch - 5 X 200 mm. RoHS: Compliant |
9 In Stock |
|
$20.6900 / $26.6900 | Buy Now |