-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 1000V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFRMT107-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1450-1-ND
|
DigiKey | DIODE STANDARD 1000V 1A SOD123H Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82392 In Stock |
|
$0.1225 / $0.5000 | Buy Now |
DISTI #
750-CFRMT107-HF
|
Mouser Electronics | Rectifiers Fast Rectifier 1A 1000V RoHS: Compliant | 3000 |
|
$0.1220 / $0.5000 | Buy Now |
DISTI #
27462398
|
Verical | Diode Switching 1KV 1A 2-Pin SOD-123H T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$0.4900 | Buy Now |
|
Quest Components | 319 |
|
$0.2975 / $0.5950 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 18000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.1330 / $0.3300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFRMT107-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CFRMT107-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOD-123H, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for CFRMT107-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFRMT107-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M7L | Diotec Semiconductor AG | $0.0113 | Rectifier Diode, | CFRMT107-HF vs M7L |
USL1M | Diotec Semiconductor AG | $0.0568 | 1A, 1000V, SILICON, SIGNAL DIODE, | CFRMT107-HF vs USL1M |
SA7 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | CFRMT107-HF vs SA7 |
G1MSF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CFRMT107-HF vs G1MSF4 |
1A7 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | CFRMT107-HF vs 1A7 |
FR107WS | Rectron Semiconductor | Check for Price | Rectifier Diode, | CFRMT107-HF vs FR107WS |
FM4007-MH-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | CFRMT107-HF vs FM4007-MH-H |
1N4249 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | CFRMT107-HF vs 1N4249 |
G1MSF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CFRMT107-HF vs G1MSF1 |
G1MSF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CFRMT107-HF vs G1MSF2 |
Store the component in a dry, cool place, away from direct sunlight, with a temperature range of -20°C to 40°C and humidity below 60%.
Handle the component in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and avoid touching the component's pins or leads.
Use a soldering temperature profile with a peak temperature of 240°C to 250°C, and a dwell time of 1-2 seconds to prevent thermal damage.
Yes, but ensure the component is properly secured to the PCB using a suitable adhesive or mechanical fastening method to prevent mechanical stress and vibration-induced failure.
Use a systematic approach to troubleshoot, checking for correct component orientation, soldering quality, and PCB design; use oscilloscopes or logic analyzers to diagnose signal integrity issues.