-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.33W, 100000ohm, 250V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFR25J100K by TE Connectivity is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0643
|
Newark | Res, 100K, 0.33W, Carbon, Axial, Resistance:100Kohm, Product Range:Cfr Series, Power Rating:330Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film, Product Width:-Rohs Compliant: Yes |Neohm Te Connectivity CFR25J100K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15452 |
|
$0.0070 | Buy Now |
DISTI #
95W5837
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 100 Kohm, 330 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity CFR25J100K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6150 |
|
$0.0040 | Buy Now |
DISTI #
A105984CT-ND
|
DigiKey | RES 100K OHM 5% 1/3W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6246 In Stock |
|
$0.0101 / $0.1000 | Buy Now |
DISTI #
20R0643
|
Avnet Americas | - Bulk (Alt: 20R0643) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 10342 Partner Stock |
|
$0.0210 / $0.1110 | Buy Now |
DISTI #
1623930-1
|
Avnet Americas | - Tape and Reel (Alt: 1623930-1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0090 / $0.0093 | Buy Now |
DISTI #
279-CFR25J100K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 100KOhm 1/3W 1200PPM RoHS: Compliant | 6596 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V72:2272_11783126
|
Arrow Electronics | Res Carbon Film 100K Ohm 5% 0.33W(1/3W) -700ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 Container: Cut Strips | Americas - 9150 |
|
$0.0088 / $0.0099 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 100 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
11425 In Stock |
|
$0.0091 / $0.0143 | Buy Now |
DISTI #
86234102
|
Verical | Res Carbon Film 100K Ohm 5% 0.33W(1/3W) -700ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 7143 Package Multiple: 1 | Americas - 10342 |
|
$0.0094 / $0.0097 | Buy Now |
DISTI #
60302647
|
Verical | Res Carbon Film 100K Ohm 5% 0.33W(1/3W) -700ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 725 Package Multiple: 1 Date Code: 2144 | Americas - 9150 |
|
$0.0088 / $0.0090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR25J100K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR25J100K
TE Connectivity
Fixed Resistor, Carbon Film, 0.33W, 100000ohm, 250V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.8mm x 2.5mm | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -1200, 0 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
The recommended soldering temperature for CFR25J100K is between 250°C to 260°C for a maximum of 10 seconds.
Yes, CFR25J100K is compatible with lead-free soldering processes and meets the requirements of RoHS and WEEE directives.
The maximum operating voltage for CFR25J100K is 100V DC, as specified in the datasheet.
CFR25J100K has a maximum operating temperature of 125°C, making it suitable for most industrial and commercial applications. However, it's not recommended for extreme high-temperature applications above 150°C.
CFR25J100K has a moisture sensitivity level (MSL) of 2, which means it can withstand normal humidity levels. However, it's not recommended for use in extremely humid or wet environments without proper protection or sealing.