CFR0S2 1/2W (3,0X9) 5% 3M6 by: Royal Electronic Factory (Thailand) Co Ltd

Part Details for CFR0S2 1/2W (3,0X9) 5% 3M6 by Royal Electronic Factory (Thailand) Co Ltd

Results Overview of CFR0S2 1/2W (3,0X9) 5% 3M6 by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CFR0S2 1/2W (3,0X9) 5% 3M6 Information

CFR0S2 1/2W (3,0X9) 5% 3M6 by Royal Electronic Factory (Thailand) Co Ltd is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for CFR0S2 1/2W (3,0X9) 5% 3M6

Part # Distributor Description Stock Price Buy
DISTI # RMCFR50S-3M6
Maritex Carbon film fixed resistor, 3.6 Mohm, -55/+155deg.C, 5%, 0.5W Min Qty: 1 Package Multiple: 1 3976
  • 1 $0.0100
  • 500 $0.0090
  • 1,000 $0.0080
  • 3,000 $0.0070
$0.0070 / $0.0100 Buy Now

Part Details for CFR0S2 1/2W (3,0X9) 5% 3M6

CFR0S2 1/2W (3,0X9) 5% 3M6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFR0S2 1/2W (3,0X9) 5% 3M6 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFR0S2 1/2W (3,0X9) 5% 3M... by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of CFR0S2 1/2W (3,0X9) 5% 3M... would you like to use for your alert(s)?
  • Please alert me when CFR0S2 1/2W (3,0X9) 5% 3M... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFR0S2 1/2W (3,0X9) 5% 3M... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFR0S2 1/2W (3,0X9) 5% 3M... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFR0S2 1/2W (3,0X9) 5% 3M... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFR0S2 1/2W (3,0X9) 5% 3M....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFR0S2 1/2W (3,0X9) 5% 3M6 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: