Part Details for CFR-25JR-52-2K2 by YAGEO Corporation
Results Overview of CFR-25JR-52-2K2 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFR-25JR-52-2K2 Information
CFR-25JR-52-2K2 by YAGEO Corporation is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFR-25JR-52-2K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5095
|
Newark | Res, 2K2, 0.25W, Axial, Carbon Film, Resistance:2.2Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JR-52-2K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1795 |
|
$0.0130 / $0.1100 | Buy Now |
DISTI #
13-CFR-25JR-52-2K2CT-ND
|
DigiKey | RES 2.2K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
CFR-25JR-52-2K2
|
Avnet Americas | Through Hole Resistor, 2.2 kohm, CFR Series, 250 mW, ? 5%, Axial Leaded, 250 V - Tape and Reel (Alt: CFR-25JR-52-2K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 155000 |
|
$0.0056 / $0.0061 | Buy Now |
DISTI #
49AK5095
|
Avnet Americas | Through Hole Resistor, 2.2 kohm, CFR Series, 250 mW, ? 5%, Axial Leaded, 250 V - Product that comes on tape, but is not reeled (Alt: 49AK5095) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 1795 Partner Stock |
|
$0.0120 / $0.1040 | Buy Now |
DISTI #
603-CFR-25JR-522K2
|
Mouser Electronics | Carbon Film Resistors - Through Hole 2.2K ohm 1/4W 5% RoHS: Compliant | 205 |
|
$0.0080 / $0.1100 | Buy Now |
|
Future Electronics | CFR Series 0.25 W 2.2 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 55000Reel |
|
$0.0051 / $0.0057 | Buy Now |
|
Quest Components | RESISTOR, CARBON FILM, 0.25 W, 5 %, 500 PPM, 2200 OHM, THROUGH HOLE MOUNT | 4968 |
|
$0.0075 / $0.0400 | Buy Now |
DISTI #
CFR-25JR-52-2K2
|
TTI | Carbon Film Resistors - Through Hole 2.2K ohm 1/4W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 70000 In Stock |
|
$0.0079 / $0.0089 | Buy Now |
|
Future Electronics | CFR Series 0.25 W 2.2 KOhm �5 % -350 to 500 ppm/�C Carbon Film Resistor Min Qty: 5000 Package Multiple: 5000 |
55000 null |
|
$0.0082 / $0.0090 | Buy Now |
DISTI #
CFR-25JR-52-2K2
|
Avnet Abacus | Through Hole Resistor 22 kohm CFR Series 250 mW 5 Axial Leaded 250 V - Tape and Reel (Alt: CFR-25JR-52-2K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CFR-25JR-52-2K2
CFR-25JR-52-2K2 CAD Models
CFR-25JR-52-2K2 Part Data Attributes
|
CFR-25JR-52-2K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JR-52-2K2
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 250V, 5% +/-Tol, -500,350ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
CFR-25JR-52-2K2 Frequently Asked Questions (FAQ)
-
The operating temperature range of the CFR-25JR-52-2K2 is -55°C to 155°C.
-
Yes, the CFR-25JR-52-2K2 is resistant to sulfur, making it suitable for use in harsh environments.
-
The power rating of the CFR-25JR-52-2K2 is 0.25W.
-
Yes, the CFR-25JR-52-2K2 is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in EU markets.
-
The tolerance of the CFR-25JR-52-2K2 is ±5%.