-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFR-25JB-52-2K2 by YAGEO Corporation is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4917
|
Newark | Res, 2K2, 0.25W, Axial, Carbon Film, Resistance:2.2Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JB-52-2K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9391 |
|
$0.0140 / $0.1100 | Buy Now |
DISTI #
2.2KQBK-ND
|
DigiKey | RES 2.2K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
42701 In Stock |
|
$0.0113 / $0.1000 | Buy Now |
DISTI #
49AK4917
|
Avnet Americas | Resistor, 2.2 kOhm, ? 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK4917) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9391 Partner Stock |
|
$0.0190 / $0.1040 | Buy Now |
DISTI #
CFR-25JB-52-2K2
|
Avnet Americas | Resistor, 2.2 kOhm, ? 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Bulk (Alt: CFR-25JB-52-2K2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0058 / $0.0061 | Buy Now |
DISTI #
603-CFR-25JB-52-2K2
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 2.2K Ohm 5% RoHS: Compliant | 7669 |
|
$0.0070 / $0.1100 | Buy Now |
DISTI #
E02:0323_08821502
|
Arrow Electronics | Res Carbon Film 2.2K Ohm 5% 0.25W(1/4W) -500ppm/°C to 350ppm/°C AXL Bulk RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks Date Code: 2441 | Europe - 10000 |
|
$0.0079 | Buy Now |
|
Onlinecomponents.com | Resistor, 2.2 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose RoHS: Compliant |
20000 Partner Stock |
|
$0.0087 / $0.0122 | Buy Now |
DISTI #
87116967
|
Verical | Res Carbon Film 2.2K Ohm 5% 0.25W(1/4W) -500ppm/°C to 350ppm/°C AXL Bulk RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2441 | Americas - 10000 |
|
$0.0079 | Buy Now |
|
Bristol Electronics | 7265 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.25W, 2200OHM, 250V, 5% +/-TOL, 500PPM/CEL, THROUGH HOLE MOUNT | 7257 |
|
$0.0077 / $0.0408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR-25JB-52-2K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JB-52-2K2
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
The operating temperature range of the CFR-25JB-52-2K2 is -55°C to 155°C.
Yes, the CFR-25JB-52-2K2 is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
The power rating of the CFR-25JB-52-2K2 is 0.25 W.
Yes, the CFR-25JB-52-2K2 is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The tolerance of the CFR-25JB-52-2K2 is ±1%.