Part Details for CFM500S120C-PC by Cincon Electronics Corporation
Results Overview of CFM500S120C-PC by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFM500S120C-PC Information
CFM500S120C-PC by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CFM500S120C-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM500S120C-PC-ND
|
DigiKey | Power Supp, Batt, Cond Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$164.4400 | Buy Now |
DISTI #
418-CFM500S120C-PC
|
Mouser Electronics | Switching Power Supplies 500W 12V 27.5A Cover RoHS: Compliant | 4 |
|
$133.5500 / $155.5400 | Buy Now |
DISTI #
82430941
|
Verical | CFM500S120C-PC Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$176.1900 / $179.9560 | Buy Now |
DISTI #
CFM500S120C-PC
|
TME | Power supply: switching, open, 500W, 80÷264VAC, 12VDC, 27.5A, 92.2% Min Qty: 1 | 10 |
|
$122.9600 / $154.8700 | Buy Now |
DISTI #
000000000007167200
|
Sager | Switching Power Supplies 500W 12V 27.5A Cover Min Qty: 1 | 6 |
|
$123.2300 / $154.4200 | Buy Now |
|
Braemac Americas-Symmetry | AC-DC MODULE CFM500S120C with current share function Min Qty: 1 | 0 |
|
$121.8200 | Buy Now |
Part Details for CFM500S120C-PC
CFM500S120C-PC CAD Models
CFM500S120C-PC Part Data Attributes
|
CFM500S120C-PC
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM500S120C-PC
Cincon Electronics Corporation
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |