Part Details for CFM20S480-E by Cincon Electronics Corporation
Results Overview of CFM20S480-E by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFM20S480-E Information
CFM20S480-E by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CFM20S480-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM20S480-E-ND
|
DigiKey | PWR SUPP, BATT, CONDITIONERS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$18.9500 | Buy Now |
DISTI #
77364347
|
Verical | 20 Watt AC - DC Open Frame Power Supply Min Qty: 4 Package Multiple: 1 | Americas - 30 |
|
$17.6960 / $17.9620 | Buy Now |
DISTI #
CFM20S480-E
|
TME | Converter: AC/DC, 20W, Uin: 90÷264VAC,120÷370VDC, Uout: 48VDC, 87% Min Qty: 1 | 30 |
|
$14.5800 / $16.0400 | Buy Now |
DISTI #
000000000006384638
|
Sager | AC/DC Power Modules 20W 48V 420mA Encap Min Qty: 1 | 0 |
|
$12.1300 / $15.2000 | Buy Now |
|
Braemac Americas-Symmetry | Switching Power Supplies AC-DC Module ITE, 20Watt, Open Frame, 90-264VAC Input, 48VDC Output with Encapsulated Min Qty: 1 | 0 |
|
$11.5500 | Buy Now |
Part Details for CFM20S480-E
CFM20S480-E CAD Models
CFM20S480-E Part Data Attributes
|
CFM20S480-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM20S480-E
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |