-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.5W, 47000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFM12JT47K0 by SEI Stackpole Electronics Inc is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S47KHCT-ND
|
DigiKey | RES 47K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
17668 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
CFM12JT47K0
|
Avnet Americas | Res Carbon Film 47K Ohm 5% 1/2W -500ppm/?C to 0ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CFM12JT47K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0086 | Buy Now |
DISTI #
708-CFM12JT47K0
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/2W, 47 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0070 / $0.0100 | Order Now |
|
Onlinecomponents.com | Carbon Film Resistor - 47 kohm ±5% - 0.5W - Body: 6.00 x 2.30mm Dia - Axial Thru Hole - Tape&Reel RoHS: Compliant | 0 |
|
$0.0067 / $0.0079 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/2W, 47 Kohm, 5% - Carbon Film - Mini RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0138 / $0.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM12JT47K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFM12JT47K0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 47000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for CFM12JT47K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM12JT47K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFM12JA47K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 47000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFM12JT47K0 vs CFM12JA47K0 |
PCFM12JB47K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 47000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFM12JT47K0 vs PCFM12JB47K0 |
PCFM12JA47K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 47000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFM12JT47K0 vs PCFM12JA47K0 |
CFQM12JA47K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 47000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFM12JT47K0 vs CFQM12JA47K0 |
CFQM12JT47K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 47000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFM12JT47K0 vs CFQM12JT47K0 |
CFM12JB47K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 47000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFM12JT47K0 vs CFM12JB47K0 |
The recommended land pattern for the CFM12JT47K0 can be found in the Stackpole Electronics Inc. application note AN-101, which provides guidelines for PCB layout and assembly.
The CFM12JT47K0 has a thermal resistance of 35°C/W, and it's recommended to use a thermal pad or heat sink to dissipate heat. A minimum of 1 oz copper thickness on the PCB is recommended, and thermal vias can be used to improve heat dissipation.
The CFM12JT47K0 has an operating temperature range of -55°C to 150°C, but it's recommended to derate the power rating above 125°C to ensure reliability and longevity.
The CFM12JT47K0 is designed to withstand vibrations up to 10G, but it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper PCB mounting and assembly to prevent damage.
The CFM12JT47K0 has a moisture sensitivity level (MSL) of 3, and it's recommended to follow the manufacturer's guidelines for humidity testing and to ensure proper PCB coating and conformal coating to prevent moisture ingress.