-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 V, 0.08 A, 20 x 20 x 6 mm, omniCOOL™ Dc Axial Fan
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-2006CF-1150-277-ND
|
DigiKey | DC AXIAL FAN, 20 MM SQUARE, 6 MM Min Qty: 1 Lead time: 19 Weeks Container: Box |
130 In Stock |
|
$5.4000 / $8.2100 | Buy Now |
|
Onlinecomponents.com | omniCOOL™ DC Axial Fan - 12 V - 0.09 A - 20 x 20 x 6 mm RoHS: Compliant | 0 |
|
$5.5400 / $8.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM-2006CF-1150-277
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CFM-2006CF-1150-277
Same Sky
12 V, 0.08 A, 20 x 20 x 6 mm, omniCOOL™ Dc Axial Fan
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Thermal Support Device Type | DC FAN |