Part Details for CFH1100B5R6J by TE Connectivity
Results Overview of CFH1100B5R6J by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFH1100B5R6J Information
CFH1100B5R6J by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFH1100B5R6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-CFH1100B5R6J-ND
|
DigiKey | CFH 1100 5R6 5% 1000MM LEADS Min Qty: 10 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$319.8180 | Buy Now |
|
Onlinecomponents.com | CFH 1100 5R6 5% 1000MM LEADS RoHS: Compliant | 0 |
|
$289.0800 / $538.2000 | Buy Now |
DISTI #
2-1623821-9
|
TTI | Wirewound Resistors - Chassis Mount CFH 1100 5R6 5% 1000MM LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Box | Americas - 0 |
|
$310.5000 | Buy Now |
|
Master Electronics | CFH 1100 5R6 5% 1000MM LEADS RoHS: Compliant | 0 |
|
$289.0800 / $538.2000 | Buy Now |
Part Details for CFH1100B5R6J
CFH1100B5R6J CAD Models
CFH1100B5R6J Part Data Attributes
|
CFH1100B5R6J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFH1100B5R6J
TE Connectivity
Fixed Resistor, Wire Wound, 1100W, 5.6ohm, 4000V, 5% +/-Tol, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 30 mm | |
Package Length | 320 mm | |
Package Style | Radial | |
Package Width | 95 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 320mm x 95mm x 30mm | |
Rated Power Dissipation (P) | 1100 W | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4000 V |
CFH1100B5R6J Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
Handle the component by the body, avoiding touching the leads or the ceramic substrate. Use ESD-safe tools and materials, and follow standard rework procedures to prevent thermal shock and mechanical stress.
-
TE Connectivity recommends derating the voltage by 1.25% per degree Celsius above 125°C. This ensures the component operates within its safe operating area and prevents premature failure.
-
While the CFH1100B5R6J is designed to be robust, it's essential to evaluate the component's suitability for high-vibration or high-shock applications. Consult with TE Connectivity or a qualified engineer to determine the component's reliability in such environments.
-
Follow the recommended soldering profile and procedures outlined in the datasheet or application notes. Ensure the solder joints meet the required quality standards, such as those specified in IPC-A-610.