Part Details for CFH1100A71R5J by TE Connectivity
Results Overview of CFH1100A71R5J by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFH1100A71R5J Information
CFH1100A71R5J by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFH1100A71R5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A137123-ND
|
DigiKey | RES CHAS MNT 71.5 OHM 5% 1000W Min Qty: 1 Lead time: 20 Weeks Container: Box |
8 In Stock |
|
$294.3156 / $358.6800 | Buy Now |
DISTI #
2266-CFH1100A71R5J-ND
|
DigiKey | RES CHAS MNT 71.5 OHM 5% 1000W Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$365.9700 / $379.2800 | Buy Now |
DISTI #
2-1623821-3
|
Avnet Americas | Resistor, 71.5 Ohm, ? 5%, 1100 W, Wirewound, Power, Wire Leaded - Boxed Product (Development Kits) (Alt: 2-1623821-3) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Box | 0 |
|
$263.0496 / $280.3005 | Buy Now |
DISTI #
279-CFH1100A71R5J
|
Mouser Electronics | Planar Resistors - Chassis Mount CFH 1100 71R5 5% 300MM LEADS | 0 |
|
$304.9300 | Order Now |
|
Onlinecomponents.com | CFH 1100 71R5 5% 300MM LEADS RoHS: Compliant |
6 In Stock |
|
$274.0100 / $517.9200 | Buy Now |
DISTI #
65706019
|
Verical | Chassis Panel Mount Power Resistors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$343.1800 / $355.6600 | Buy Now |
DISTI #
76060590
|
Verical | Chassis Panel Mount Power Resistors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2023 | Americas - 1 |
|
$356.2130 / $673.2960 | Buy Now |
|
Master Electronics | CFH 1100 71R5 5% 300MM LEADS RoHS: Compliant |
6 In Stock |
|
$274.0100 / $517.9200 | Buy Now |
Part Details for CFH1100A71R5J
CFH1100A71R5J CAD Models
CFH1100A71R5J Part Data Attributes
|
CFH1100A71R5J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFH1100A71R5J
TE Connectivity
Fixed Resistor, Wire Wound
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 320mm x 95mm x 30mm | |
Rated Power Dissipation (P) | 1100 W | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 5% | |
Working Voltage | 4000 V |