Part Details for CFH1100A5R6J by TE Connectivity
Results Overview of CFH1100A5R6J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFH1100A5R6J Information
CFH1100A5R6J by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFH1100A5R6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4313
|
Newark | Cfh 1100 5R6 5% 300Mm Leads |Cgs Te Connectivity CFH1100A5R6J RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.6400 / $348.4700 | Buy Now |
DISTI #
A137121-ND
|
DigiKey | RES CHAS MNT 5.6 OHM 5% 1000W Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7 In Stock |
|
$304.4964 / $420.7300 | Buy Now |
DISTI #
1-1623821-1
|
Avnet Americas | Res 5.6 Ohm 5% 1100W Aluminum Housed Flange Mount - Bulk (Alt: 1-1623821-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$265.6407 / $294.3155 | Buy Now |
DISTI #
279-CFH1100A5R6J
|
Mouser Electronics | Planar Resistors - Chassis Mount CFH 1100 5R6 5% 300mm Leads | 0 |
|
$294.3100 | Order Now |
|
Onlinecomponents.com | Res 5.6 Ohm 5% 1100W Aluminum Housed Flange Mount RoHS: Compliant | 0 |
|
$274.0100 / $510.1500 | Buy Now |
DISTI #
1-1623821-1
|
Avnet Abacus | Res 56 Ohm 5 1100W Aluminum Housed Flange Mount (Alt: 1-1623821-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res 5.6 Ohm 5% 1100W Aluminum Housed Flange Mount RoHS: Compliant | 0 |
|
$274.0100 / $510.1500 | Buy Now |
Part Details for CFH1100A5R6J
CFH1100A5R6J CAD Models
CFH1100A5R6J Part Data Attributes
|
CFH1100A5R6J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFH1100A5R6J
TE Connectivity
Fixed Resistor, Wire Wound, 2200W, 5.6ohm, 4000V, 5% +/-Tol, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Wirewound | |
Lead Length | 300 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 450 °C | |
Package Height | 30 mm | |
Package Length | 320 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 95 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 320mm x 95mm x 30mm | |
Rated Power Dissipation (P) | 2200 W | |
Rated Temperature | 40 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4000 V |
CFH1100A5R6J Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
Handle the component by the body, avoiding touching the leads or the ceramic substrate. Use ESD-safe tools and materials, and follow standard rework procedures to prevent thermal shock and mechanical stress.
-
The maximum allowable voltage derating for CFH1100A5R6J in high-temperature applications is typically specified in the datasheet or application notes. As a general rule, it's recommended to derate the voltage by 1-2% per degree Celsius above the maximum rated temperature to ensure reliable operation.
-
While CFH1100A5R6J is designed to operate in a variety of environments, it's essential to evaluate the component's performance in high-humidity or high-vibration environments. Consult with TE Connectivity's application engineers or refer to their environmental testing reports to determine the component's suitability for your specific application.
-
Proper thermal management is crucial for CFH1100A5R6J. Ensure good thermal conductivity between the component and the PCB, and consider using thermal vias, heat sinks, or thermal interface materials to dissipate heat effectively.