Part Details for CFH1100A56RJ by TE Connectivity
Results Overview of CFH1100A56RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFH1100A56RJ Information
CFH1100A56RJ by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFH1100A56RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4314
|
Newark | Cfh 1100 56R 5% 300Mm Leads |Cgs Te Connectivity CFH1100A56RJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$475.8300 / $503.0200 | Buy Now |
DISTI #
A137120-ND
|
DigiKey | RES CHAS MNT 56 OHM 5% 1000W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$567.1140 / $712.3700 | Buy Now |
DISTI #
1-1623821-6
|
Avnet Americas | Resistor, 56 Ohm, ? 5%, 1100 W, Wirewound, Power, Wire Leaded - Bulk (Alt: 1-1623821-6) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$383.4542 / $424.8464 | Buy Now |
DISTI #
279-CFH1100A56RJ
|
Mouser Electronics | Planar Resistors - Chassis Mount 56 Ohms 5% 2200Watt Chassis Mnt RoHS: Compliant | 0 |
|
$485.3800 | Order Now |
|
TE Connectivity | CFH 1100 56R 5% 300MM LEADS Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistance Value: 56 Ω Power Rating: 2200 W Element Type: Wire Wound Power Resistor Up to 1kΩ 56 Ω 2200 W | Power Wirewound Resistor: Mineral & Cfh | Part Number: CFH1100A56RJ | Internal Number: 1-1623821-6 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1 |
|
$1,308.6800 | Buy Now |
|
Onlinecomponents.com | CFH 1100 56R 5% 300MM LEADS<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$395.5300 / $962.9900 | Buy Now |
DISTI #
1-1623821-6
|
Avnet Abacus | Resistor 56 Ohm 5 1100 W Wirewound Power Wire Leaded (Alt: 1-1623821-6) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CFH 1100 56R 5% 300MM LEADS<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$395.5300 / $962.9900 | Buy Now |
Part Details for CFH1100A56RJ
CFH1100A56RJ CAD Models
CFH1100A56RJ Part Data Attributes
|
CFH1100A56RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFH1100A56RJ
TE Connectivity
Fixed Resistor, Wire Wound, 2200W, 56ohm, 4000V, 5% +/-Tol, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 320mm x 95mm x 30mm | |
Rated Power Dissipation (P) | 2200 W | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4000 V |