Part Details for CFH1100A22RJ by TE Connectivity
Results Overview of CFH1100A22RJ by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFH1100A22RJ Information
CFH1100A22RJ by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFH1100A22RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFH1100A22RJ-ND
|
DigiKey | RES CHAS MNT 22 OHM 5% 1000W Min Qty: 10 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$294.3150 | Buy Now |
DISTI #
2-1623821-5
|
Avnet Americas | Resistor, 22 Ohm, ? 5%, 1100 W, Wirewound, Power, Wire Leaded - Bulk (Alt: 2-1623821-5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$265.6407 / $294.3155 | Buy Now |
|
Onlinecomponents.com | CFH 1100 22R 5% 300MM LEADS RoHS: Compliant | 0 |
|
$274.0100 / $510.1500 | Buy Now |
DISTI #
2-1623821-5
|
Avnet Abacus | Resistor 22 Ohm 5 1100 W Wirewound Power Wire Leaded (Alt: 2-1623821-5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CFH 1100 22R 5% 300MM LEADS RoHS: Compliant | 0 |
|
$274.0100 / $510.1500 | Buy Now |
Part Details for CFH1100A22RJ
CFH1100A22RJ CAD Models
CFH1100A22RJ Part Data Attributes
|
CFH1100A22RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFH1100A22RJ
TE Connectivity
Fixed Resistor, Wire Wound, 1100W, 22ohm, 4000V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 30 mm | |
Package Length | 320 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 95 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 320mm x 95mm x 30mm | |
Rated Power Dissipation (P) | 2200 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 5% | |
Working Voltage | 4000 V |