Part Details for CFH1100A120RJ by TE Connectivity
Results Overview of CFH1100A120RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFH1100A120RJ Information
CFH1100A120RJ by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFH1100A120RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-CFH1100A120RJ-ND
|
DigiKey | CFH 1100 120R 5% 300MM LEADS Min Qty: 10 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$304.1710 | Buy Now |
DISTI #
2-1623821-8
|
Avnet Americas | - Bulk (Alt: 2-1623821-8) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$265.6407 / $294.3155 | Buy Now |
DISTI #
279-CFH1100A120RJ
|
Mouser Electronics | Planar Resistors - Chassis Mount RESISTOR | 0 |
|
$321.3300 | Order Now |
|
Onlinecomponents.com | CFH 1100 120R 5% 300MM LEADS RoHS: Compliant |
10 In Stock |
|
$330.0500 / $358.3800 | Buy Now |
DISTI #
62301065
|
Verical | CFH1100A120RJ Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$429.0650 / $465.8940 | Buy Now |
DISTI #
2-1623821-8
|
Avnet Abacus | (Alt: 2-1623821-8) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CFH 1100 120R 5% 300MM LEADS RoHS: Compliant |
10 In Stock |
|
$330.0500 / $358.3800 | Buy Now |
Part Details for CFH1100A120RJ
CFH1100A120RJ CAD Models
CFH1100A120RJ Part Data Attributes
|
CFH1100A120RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFH1100A120RJ
TE Connectivity
Fixed Resistor, Wire Wound, 1100W, 120ohm, 4000V, 5% +/-Tol, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 4000 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 450 °C | |
Package Height | 30 mm | |
Package Length | 320 mm | |
Package Style | Chassis Mount | |
Package Width | 95 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 320mm x 95mm x 30mm | |
Rated Power Dissipation (P) | 1100 W | |
Rated Temperature | 25 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 5% | |
Working Voltage | 4000 V |
CFH1100A120RJ Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals of CFH1100A120RJ is 0.5 Nm to 1.5 Nm, as specified in the TE Connectivity application notes.
-
Yes, the CFH1100A120RJ is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration, as per IEC 60068-2-6.
-
Yes, the CFH1100A120RJ meets the requirements of the automotive industry, including ISO 16750-2 and IEC 60352-5, making it suitable for use in automotive applications.
-
The CFH1100A120RJ is designed to accommodate wire sizes up to 2.5 mm² (14 AWG) according to the TE Connectivity documentation.
-
The CFH1100A120RJ is rated for operation in temperatures ranging from -40°C to 125°C, making it suitable for use in high-temperature environments.