Part Details for CF4113HBL-1000U-AA9 by SUNON USA
Results Overview of CF4113HBL-1000U-AA9 by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CF4113HBL-1000U-AA9 Information
CF4113HBL-1000U-AA9 by SUNON USA is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CF4113HBL-1000U-AA9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM5584
|
Newark | Cf4113Hbl-1000U-Aa9 Rohs Compliant: Yes |Sunon CF4113HBL-1000U-AA9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7500 / $39.9400 | Buy Now |
DISTI #
259-CF4113HBL-1000U-AA9-ND
|
DigiKey | EC FAN 120X38MM 100-240V IP21 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
200 In Stock |
|
$31.8880 / $37.8600 | Buy Now |
DISTI #
CF4113HBL-1000U-AA9
|
Avnet Americas | - Bulk (Alt: CF4113HBL-1000U-AA9) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-CF4113HBL100UAA9
|
Mouser Electronics | EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Auto Restart, IP21, E12001250G-00 RoHS: Compliant | 0 |
|
$31.8800 | Order Now |
DISTI #
75601696
|
RS | EC Fan, 120 x 38, Ball Bearing, 100-240V, 1 Speed Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.9100 / $120.6400 | Buy Now |
DISTI #
CF4113HBL-AA9
|
TME | Fan: EC, axial, 230VAC, 120x120x38mm, 164m3/h, 44.9dBA, ball, IP21 Min Qty: 3600 | 0 |
|
$13.4400 | RFQ |
DISTI #
000000000007167224
|
Sager | EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Ball, Auto Restart, IP21, E12001250G-00 Min Qty: 1 | 0 |
|
$29.9400 / $34.2100 | Buy Now |