-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CF14JT220R by SEI Stackpole Electronics Inc is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF14JT220RCT-ND
|
DigiKey | RES 220 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
202561 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
CF14JT220R
|
Avnet Americas | Res Carbon Film 220 Ohm 5% 1/4W -400ppm/?C to 0ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF14JT220R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000280000 Factory Stock |
|
$0.0060 / $0.0063 | Buy Now |
DISTI #
708-CF14JT220R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 220Ohms 1/4W 5% Std Carbon RoHS: Compliant | 135035 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | CF Series 0.25 W 220 Ω ±5% 0 to -400 ppm/°C Axial Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 35000Reel |
|
$0.0063 / $0.0069 | Buy Now |
|
Onlinecomponents.com | Carbon Film Resistor - 220 ohm ±5% - 0.25W - Body: 6.00 x 2.30mm Dia - Axial Thru Hole - Tape&Reel RoHS: Compliant |
20000 In Stock 280000 Factory Stock |
|
$0.0055 / $0.0104 | Buy Now |
DISTI #
60945962
|
Verical | Res Carbon Film 220 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 330000 |
|
$0.0218 / $0.0256 | Buy Now |
DISTI #
87092426
|
Verical | Res Carbon Film 220 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2219 | Americas - 20000 |
|
$0.0072 / $0.0135 | Buy Now |
|
Bristol Electronics | 7684 |
|
RFQ | ||
|
Bristol Electronics | 2062 |
|
RFQ | ||
|
Quest Components | RESISTOR, CARBON FILM, 0.25 W, 5 %, 400 PPM, 220 OHM, THROUGH HOLE MOUNT | 6780 |
|
$0.0450 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF14JT220R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF14JT220R
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for CF14JT220R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF14JT220R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCF14JT220R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT220R vs PCF14JT220R |
CF14JB220R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT220R vs CF14JB220R |
CFQ14JB220R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT220R vs CFQ14JB220R |
CFQ14JT220R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT220R vs CFQ14JT220R |
PCF14JB220R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT220R vs PCF14JB220R |
PCF14JA220R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT220R vs PCF14JA220R |
PCFQ14JA220R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CF14JT220R vs PCFQ14JA220R |
PCFQ14JB220R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT220R vs PCFQ14JB220R |
PCFQ14JT220R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CF14JT220R vs PCFQ14JT220R |
CF14JA220R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT220R vs CF14JA220R |
The recommended land pattern for the CF14JT220R is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
The CF14JT220R has a thermal resistance of 35°C/W. To handle thermal considerations, ensure good thermal conduction by using a thermal pad or thermal interface material, and provide adequate airflow around the component.
The maximum operating temperature range for the CF14JT220R is -55°C to 150°C.
Yes, the CF14JT220R is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's self-resonant frequency and impedance characteristics when designing the circuit.
To ensure the reliability of the CF14JT220R, follow the recommended storage and handling procedures, and ensure that the component is soldered correctly. Additionally, perform thorough testing and inspection during the manufacturing process.